Belden 83006-900-09 technical specifications.
| Color | White |
| Insulation Material | TFE |
| Length | 900foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 1.22mm |
| Series | 83006 |
| Stranding | 19 x 34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83006-900-09 to view detailed technical specifications.
No datasheet is available for this part.