Belden 83009002500 technical specifications.
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83009002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.