Belden 83020601000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.26inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 42lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 83020601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.