Belden 830230091000 technical specifications.
| Approvals | UL, CE |
| Package/Case | 015 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 1.35mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 |
| Stranding | 19 x 36 |
| Voltage | 300V |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830230091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
