Belden 83025 0091000 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.52mm |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 83025 0091000 to view detailed technical specifications.
No datasheet is available for this part.