Belden 8303 0605000 technical specifications.
| Cable Length (m) | 1524 |
| Maximum Outer Diameter (mm) | 7.46 |
| Insulation Thickness (mm) | 0.27 |
| Jacket Thickness (mm) | 0.88 |
| Type | Computer Cable |
| Size | 22AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Max Current Rating | 2.1A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8303 0605000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.