This wire features a copper/silver conductor, TFE insulation, and PTFE jacket. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The wire is 16AWG gauge and has a brown color. It is not Reach SVHC compliant and is part of the MIL-W-16878/5 series.
Belden 830300011000 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 2.235mm |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878/5 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830300011000 to view detailed technical specifications.
No datasheet is available for this part.