This 300V hook-up wire features copper and silver conductor materials, TFE insulation, and a PTFE jacket. It is rated for operation between -70°C and 200°C. The wire is available in 1000-foot lengths with an outside diameter of 2.235mm. It meets UL and CE approvals and is compliant with RoHS regulations. The wire is part of the MIL-W-16878/5 series.
Belden 830300051000 technical specifications.
| Approvals | UL, CE |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 2.235mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830300051000 to view detailed technical specifications.
No datasheet is available for this part.