Belden 83041007100 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 0.56mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878/6 |
| Stranding | 7 x 40 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83041007100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.