Belden 830450021000 technical specifications.
| Approvals | UL, CE |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Series | MIL-W-16878/6 |
| Stranding | 7 x 36 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830450021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.