Belden 830470061000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.914mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 830470061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.