Belden 830470101000 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 1000foot |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830470101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.