Belden 830500031000 technical specifications.
| Approvals | UL |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.07mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 83050 |
| Stranding | 19 x 34 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830500031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.