20-conductor, 22 AWG computer cable featuring tinned copper conductors and multi-color insulation. This tape-shielded cable has a chrome polyvinyl chloride jacket with a maximum outer diameter of 11.17 mm. Rated for 300VAC and a maximum current of 1.5A, it operates within a temperature range of -30°C to 80°C. Supplied on a 30.48m reel.
Belden 8310 060100 technical specifications.
| Type | Computer Cable |
| Size | 22AWG |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 11.17mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8310 060100 to view detailed technical specifications.
No datasheet is available for this part.