Belden 8318 060100 technical specifications.
| Type | Computer Cable |
| Size | 22AWG |
| Number of Conductors | 36 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 13.58mm |
| Max Current Rating | 1.4A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8318 060100 to view detailed technical specifications.
No datasheet is available for this part.