Belden 83264-100-1 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 2.54mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 83264-100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
