Belden 83265 technical specifications.
| Capacitance | 95.8pF |
| Color | White |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | FEP |
| Mount | Cable |
| Number of Cores | 7 |
| Outside Diameter | 1.8mm |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 83265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.