
This coaxial cable features a 75R impedance rating and a voltage rating of 900V AC. It has a PTFE jacket and a copper conductor with a 7x38 stranding. The cable is available on a spool with a quantity of one. It is RoHS compliant but not Reach SVHC compliant. The cable has an outside diameter of 2.62mm and a weight of 11 pounds.
Belden 832670091000 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PTFE |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 2.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X38 |
| Voltage Rating (AC) | 900V |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 832670091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.