Belden 83303E0091000 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.93mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83303E0091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.