Belden 83305E009500 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 500foot |
| Number of Conductors | 1 |
| Outside Diameter | 2.31mm |
| Series | 83305E |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage Rating | 600V |
| Weight | 5.071lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 83305E009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.