Belden 83318E009500 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83318E009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.