
This shielded multi-conductor cable from Belden features a 16AWG conductor, a white color, and a TFE insulation and jacket material. The cable has a diameter of 0.197inch and an outside diameter of 5mm. It is available in a bulk packaging and is RoHS compliant. The cable is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Belden 83322E009100 technical specifications.
| Approvals | CE |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper, Silver |
| Diameter | 0.197inch |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 29 |
| Thickness | 0.12inch |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83322E009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
