
Shielded multi-pair cable featuring 3 pairs, 24AWG copper conductors with 7x32 stranding, and PVC insulation. This 100-foot spool of cable has a 300V voltage rating, a 6.73mm outside diameter, and a chrome PVC jacket. Operating temperature range is -30°C to 80°C. Approvals include UL, CSA, CE, and NEC, with RoHS compliance.
Belden 8333060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.265inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.73mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8333060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.