Belden 83347E009100 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Diameter | 0.137inch |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 3.48mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Thickness | 0.01inch |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83347E009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.