Belden 83348E009100 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 3.78mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 36 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83348E009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.