Belden 83393004500 technical specifications.
| Approvals | UL, CE |
| Package/Case | SIL |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | Rubber |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Number of Conductors | 2 |
| Outside Diameter | 6.15mm |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 19.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 83393004500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.