
This shielded multi-conductor cable from Belden features a 22AWG conductor and a 5.05mm outside diameter. It has a maximum operating temperature of 150°C and a minimum operating temperature of -70°C. The cable is rated for 2kV and meets UL and CE approvals.
Belden 83394002500 technical specifications.
| Approvals | UL, CE |
| Package/Case | SIL |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | Rubber |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Number of Conductors | 2 |
| Outside Diameter | 5.05mm |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 14.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83394002500 to view detailed technical specifications.
No datasheet is available for this part.