Belden 83395002100 technical specifications.
| Approvals | UL, CE |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.28mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 2kV |
| DC Rated Voltage | 600V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83395002100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.