Belden 83659002500 technical specifications.
| Approvals | UL, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Number of Conductors | 9 |
| RoHS Compliant | Yes |
| Stranding | 19X30 |
| Voltage | 300V |
| Weight | 44lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83659002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.