Belden 83752 0021000 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Red |
| Maximum Outer Diameter | 6.78mm |
| Max Current Rating | 18A |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 83752 0021000 to view detailed technical specifications.
No datasheet is available for this part.