This multi-conductor cable features a 12AWG copper conductor and FEP insulation, with a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. It is RoHS compliant and suitable for high-voltage applications. The cable's color is red, indicating its purpose or application.
Belden 83802002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83802002500 to view detailed technical specifications.
No datasheet is available for this part.