Belden 83804 002500 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Red |
| Maximum Outer Diameter | 9.11mm |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 83804 002500 to view detailed technical specifications.
No datasheet is available for this part.