Belden 83900001100 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Ferrite |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Number of Conductors | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83900001100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.