Belden 839000011000 technical specifications.
| Color | Brown |
| Conductor Material | Ferrite |
| Insulation Material | FEP |
| Length | 305m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 839000011000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.