Belden 83900001500 technical specifications.
| Color | Brown |
| Conductor Material | Ferrite |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83900001500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.