Belden 83951010500 technical specifications.
| Color | Black |
| Conductor Material | Ferrite |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83951010500 to view detailed technical specifications.
No datasheet is available for this part.