Belden 83953004500 technical specifications.
| Color | Yellow |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83953004500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.