Belden 8402001U1000 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 6.68mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 52lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8402001U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
