Belden 8403060500 technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden 8403060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.