Shielded Multi-Conductor Cable Braid Polyethylene 4Conductors 20AWG 6.4mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 6.4mm |
| Max Current Rating | 3.1A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |