
Five-conductor audio cable featuring 20 AWG conductors with a polyethylene dielectric. This bulk cable offers a 7.14mm overall diameter and is rated for 300VAC. Constructed with a polyvinyl chloride jacket, it provides both shielded and unshielded configurations for versatile audio signal transmission.
Belden 8405 technical specifications.
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.