Belden 8412010500 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | EPDM |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 6.65mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 24lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8412010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.