Belden 8416008250 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 44R |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Outside Diameter | 2.692mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 8416008250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.