Belden 8417 technical specifications.
| Maximum Outer Diameter (mm) | 3.55 |
| Jacket Thickness (mm) | 0.66 |
| Insulation Thickness (mm) | 0.5 |
| Type | Coaxial Cable |
| Size | 25AWG |
| Conductor Material | Tinned Copper/Tinned Copper Covered Steel |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.