
25 AWG tinned copper coaxial cable featuring a spiral serve shield and a black polyethylene jacket. This cable has a maximum outer diameter of 4.57mm, with a 0.58mm jacket thickness and 1.29mm insulation thickness. Designed for reliable signal transmission, it operates up to a maximum temperature of 80°C.
Belden 8421 technical specifications.
| Maximum Outer Diameter (mm) | 4.57 |
| Jacket Thickness (mm) | 0.58 |
| Insulation Thickness (mm) | 1.29 |
| Type | Coaxial Cable |
| Size | 25AWG |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Operating Temperature | 80°C |
| Shield Type | Spiral Serve |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.