This shielded multi-conductor cable features 20AWG tinned copper conductors with white, black, and red insulation colors, and a black jacket. It has a maximum outer diameter of 6.9mm and a maximum current rating of 4A. The cable operates within a temperature range of -50C to 90C and is rated for 600VAC.
Belden 8423 010500 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | White/Black/Red |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.9mm |
| Max Current Rating | 4A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8423 010500 to view detailed technical specifications.
No datasheet is available for this part.