This shielded multi-conductor cable features 20 conductors made from tinned copper, with a maximum outer diameter of 7.46mm. It has a maximum operating temperature range of -50 to 90 degrees Celsius and a maximum voltage rating of 600VAC. The cable is designed for use in applications requiring high current transmission, with a maximum current rating of 3.2A. The shield type is braid, providing electromagnetic interference protection.
Belden 8424 010250 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.46mm |
| Max Current Rating | 3.2A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8424 010250 to view detailed technical specifications.
No datasheet is available for this part.