Belden 84240101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Jacket Material | EPDM |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 7.47mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 64lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 84240101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
