This 5-conductor audio cable features 20AWG tinned copper conductors and a multi-color insulation. The cable has a maximum outer diameter of 8.07mm and a braided shield for electromagnetic interference protection. It is rated for a maximum voltage of 600V and a maximum current of 3.2A. The operating temperature range is -50C to 90C.
Belden 8425 010100 technical specifications.
| Type | Audio Cable |
| Size | 20AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Maximum Outer Diameter | 8.07mm |
| Max Current Rating | 3.2A |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8425 010100 to view detailed technical specifications.
No datasheet is available for this part.