8425 Multi-Conductor - Microphone/Musical Instrument Cable
Belden 8425 010250 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.07mm |
| Max Current Rating | 3.2A |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8425 010250 to view detailed technical specifications.
No datasheet is available for this part.